Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-R24MT
Newark Part No.73AH8896
Product RangeAMPLA1004S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.886 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 1000+ | $0.694 |
| 2000+ | $0.630 |
| 4000+ | $0.566 |
| 6000+ | $0.546 |
| 10000+ | $0.534 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-R24MT
Newark Part No.73AH8896
Product RangeAMPLA1004S Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeAMPLA1004S Series
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
1000µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
34A
Saturation Current (Isat)
60A
Product Range
AMPLA1004S Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA1004S-R24MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate