34A SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$5.990
25+
$5.610
50+
$4.970
100+
$4.430
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
470nH
34A
Shielded
75A
MPX Series
17mm x 17.1mm x 4mm
-
1800µohm
± 20%
17mm
17.1mm
4mm
75AJ2616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
10+
$4.770
25+
$4.600
50+
$4.410
100+
$4.080
More Pricing...
Total:$5.14
Min: 1 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
10+
$4.770
25+
$4.600
50+
$4.410
100+
$4.080
More Pricing...
Total:$5.14
Min: 1 / Mult: 1
1µH
34A
Shielded
37A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
29AK8104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$2.160
Total:$2.92
Min: 1 / Mult: 1
Total:$216.00
Min: 100 / Mult: 1
0.47µH
34A
Shielded
31A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
1630µohm
± 20%
11mm
10mm
3.8mm
13AM6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.410
25+
$2.320
50+
$2.180
100+
$2.020
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
0.68µH
34A
Shielded
50A
PA2243.XXXNLT Series
-
-
1500µohm
± 20%
11.9mm
11mm
5.7mm
25AM7125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.510
25+
$3.300
50+
$3.080
100+
$2.870
More Pricing...
Total:$4.33
Min: 1 / Mult: 1
150nH
34A
Shielded
19A
HPL Series
-
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
25AM7126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.510
25+
$3.300
50+
$3.080
100+
$2.870
More Pricing...
Total:$4.33
Min: 1 / Mult: 1
60nH
34A
Shielded
45.5A
HPL Series
-
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
25AM7127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.180
25+
$3.040
50+
$2.880
100+
$2.740
More Pricing...
Total:$3.74
Min: 1 / Mult: 1
70nH
34A
Shielded
41A
HPL Series
-
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
25AM7124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.510
25+
$3.300
50+
$3.080
100+
$2.870
More Pricing...
Total:$4.33
Min: 1 / Mult: 1
120nH
34A
Shielded
24A
HPL Series
-
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
51AH4992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.690
10+
$4.680
25+
$4.340
Total:$5.69
Min: 1 / Mult: 1
Total:$46.80
Min: 10 / Mult: 1
470nH
34A
Shielded
75A
MPXV Series
17mm x 17.1mm x 4mm
-
1.8mohm
± 20%
17mm
17.1mm
4mm
75AJ2618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
10+
$4.770
25+
$4.600
50+
$4.410
100+
$4.080
More Pricing...
Total:$5.14
Min: 1 / Mult: 1
1.2µH
34A
Shielded
36A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
51AH5057

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.140
400+
$12.480
800+
$12.110
1600+
$11.740
2400+
$11.180
Total:$657.00
Min: 50 / Mult: 50
10µH
34A
Shielded
36A
MPXV Series
22.5mm x 22mm x 13mm
-
0.0044ohm
± 20%
22.5mm
22mm
13mm
73AH8897

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.722
1000+
$0.694
2000+
$0.630
4000+
$0.566
6000+
$0.546
More Pricing...
Total:$361.00
Min: 500 / Mult: 500
240nH
34A
Shielded
60A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
1000µohm
± 20%
11mm
10mm
3.8mm
51AH4993

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.980
2000+
$3.780
4000+
$3.520
8000+
$3.280
12000+
$3.150
More Pricing...
Total:$398.00
Min: 100 / Mult: 100
470nH
34A
Shielded
75A
MPXV Series
17mm x 17.1mm x 4mm
-
1.8mohm
± 20%
17mm
17.1mm
4mm
51AH5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
50+
$16.430
100+
$15.020
250+
$13.980
Total:$821.50
Min: 50 / Mult: 50
Total:--
Min: 10 / Mult: 50
10µH
34A
Shielded
36A
MPXV Series
22.5mm x 22mm x 13mm
-
0.0044ohm
± 20%
22.5mm
22mm
13mm
61AC6044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.980
Total:$3,960.00
Min: 2000 / Mult: 500
470nH
34A
Shielded
58A
PA4346.XXXANLT Series
13.5mm x 12.6mm x 4.7mm
-
900µohm
± 20%
13.5mm
12.6mm
4.7mm
65AH8474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.330
10+
$18.250
25+
$17.250
50+
$16.820
100+
$16.190
More Pricing...
Total:$21.33
Min: 1 / Mult: 1
10µH
34A
Shielded
36A
MPX Series
22.5mm x 22mm x 13mm
-
4400µohm
± 20%
22.5mm
22mm
13mm
73AH8896

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Total:$443.00
Min: 500 / Mult: 500
Total:$443.00
Min: 500 / Mult: 500
240nH
34A
Shielded
60A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
1000µohm
± 20%
11mm
10mm
3.8mm
04P1959

RoHS

Each (Supplied on Cut Tape)
100+
$1.740
Total:$870.00
Min: 500 / Mult: 500
Total:$870.00
Min: 500 / Mult: 500
680nH
34A
Shielded
54A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
1.7mohm
± 20%
13.9mm
13.5mm
5.9mm
62AJ9112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.300
25+
$1.240
Total:$1.54
Min: 1 / Mult: 1
Total:$124.00
Min: 100 / Mult: 1
0.1µH
34A
Shielded
70A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
1700µohm
± 20%
7.1mm
6.6mm
3mm
64X8663

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.350
1000+
$1.270
2000+
$1.200
4000+
$1.080
6000+
$1.050
More Pricing...
Total:$675.00
Min: 500 / Mult: 500
680nH
34A
Shielded
54A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
-
1.7mohm
± 20%
13.5mm
12.5mm
4.8mm
64X8662

RoHS

Each (Supplied on Cut Tape)
250+
$2.040
Total:$1,020.00
Min: 500 / Mult: 500
Total:$1,020.00
Min: 500 / Mult: 500
680nH
34A
Shielded
54A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
-
1.7mohm
± 20%
13.5mm
12.5mm
4.8mm
75AJ2615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
10+
$4.770
25+
$4.600
50+
$4.410
100+
$4.080
More Pricing...
Total:$5.14
Min: 1 / Mult: 1
620nH
34A
Shielded
62A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
10+
$4.770
25+
$4.600
50+
$4.410
100+
$4.080
More Pricing...
Total:$5.14
Min: 1 / Mult: 1
1.5µH
34A
Shielded
25A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
41AH4123

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$9.890
400+
$9.690
800+
$9.410
1600+
$8.860
2400+
$8.450
Total:$989.00
Min: 100 / Mult: 100
3.3µH
34A
Shielded
41A
HCM1A2213V2 Series
22.48mm x 22mm x 13mm
-
0.00177ohm
± 20%
22.48mm
22mm
13mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK