Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443091100
Newark Part No.75AJ2617
Product RangeWE-HCM Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.770 |
| 25+ | $4.600 |
| 50+ | $4.410 |
| 100+ | $4.080 |
| 250+ | $3.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443091100
Newark Part No.75AJ2617
Product RangeWE-HCM Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Power Inductor Case12.8mm x 13.5mm x 10.7mm
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max420µohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width13.5mm
Product Height10.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
12.8mm x 13.5mm x 10.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
34A
Saturation Current (Isat)
37A
Product Range
WE-HCM Series
DC Resistance Max
420µohm
Product Length
12.8mm
Product Height
10.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability