Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-150MT
Newark Part No.
Full Reel73AH9045
Re-Reel73AH9044
Cut Tape73AH9044
Product RangeAMPLA1707S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $5.910 | $1,182.00 |
| Total Price | $1,182.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $5.910 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 2000+ | $4.080 |
| 4000+ | $3.800 |
| 8000+ | $3.540 |
| 12000+ | $3.410 |
| 20000+ | $3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-150MT
Newark Part No.
Full Reel73AH9045
Re-Reel73AH9044
Cut Tape73AH9044
Product RangeAMPLA1707S Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Product RangeAMPLA1707S Series
Saturation Current (Isat)27A
Power Inductor Case17.6mm x 16.9mm x 6.7mm
Inductance Tolerance± 20%
DC Resistance Max0.0205ohm
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
27A
Inductance Tolerance
± 20%
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
12.5A
Product Range
AMPLA1707S Series
Power Inductor Case
17.6mm x 16.9mm x 6.7mm
DC Resistance Max
0.0205ohm
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA1707S-150MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
