12.5A SMD Power Inductors:
28 Products FoundFind a huge range of 12.5A SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 3A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Vishay, Pulse Electronics, Kemet, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.480 10+ $12.280 25+ $11.710 50+ $11.140 100+ $9.590 More Pricing... | 22µH | 12.5A | Shielded | - | 15A | WE-HCF Series | 21.8mm x 21.5mm x 14.5mm | - | - | 0.01065ohm | ± 15% | 21.8mm | 21.5mm | 14.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.190 10+ $8.700 25+ $8.250 50+ $7.650 100+ $7.000 More Pricing... | 15µH | 12.5A | Shielded | - | 25A | IHLP-6767GZ-01 Series | 17.15mm x 17.15mm x 7mm | - | - | 0.0199ohm | ± 20% | 17.15mm | 17.15mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $1.860 25+ $1.650 | 5.6µH | 12.5A | Shielded | - | 23A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | - | - | 0.01ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.010 10+ $5.110 25+ $4.780 50+ $4.570 100+ $4.210 More Pricing... | 15µH | 12.5A | Shielded | - | 27A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | - | - | 0.0205ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.730 10+ $4.830 25+ $4.580 50+ $4.330 100+ $4.080 | 15µH | 12.5A | Shielded | - | 25A | IHLP-6767GZ-01 Series | 17.15mm x 17.15mm x 7mm | - | - | 0.0199ohm | ± 20% | 17.15mm | 17.15mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.480 10+ $18.880 25+ $17.750 50+ $17.060 100+ $16.020 More Pricing... | 68µH | 12.5A | Shielded | - | 14A | MPX Series | 22.5mm x 22mm x 13mm | - | - | 0.0308ohm | ± 20% | 22.5mm | 22mm | 13mm | ||||||
13AM0165 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.650 25+ $1.410 50+ $1.370 100+ $1.330 More Pricing... | 470nH | 12.5A | Shielded | - | 22.8A | SPM-VC-D Series | - | - | - | 6100µohm | ± 20% | 5.3mm | 5.1mm | 3mm | |||||
46AM9695 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.830 10+ $5.870 25+ $5.440 50+ $4.970 100+ $4.480 More Pricing... | 15µH | 12.5A | Shielded | - | 25A | IHLP-6767GZ-01 Series | - | - | - | 0.0199ohm | ± 20% | 17.15mm | 17.15mm | 7mm | |||||
46AM9452 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 10+ $2.080 25+ $1.890 50+ $1.740 100+ $1.580 More Pricing... | 1µH | 12.5A | Shielded | - | 9.5A | IHLP-2525CZ-11 Series | - | - | 2525 [6363 Metric] | 8000µohm | ± 20% | 6.47mm | 6.47mm | 3mm | |||||
03AM0764 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.340 10+ $3.680 25+ $3.550 50+ $3.410 100+ $3.280 More Pricing... | 6.8µH | 12.5A | Shielded | - | 13.7A | WE-XHMI Series | - | - | - | 0.0168ohm | ± 20% | 7.9mm | 7.6mm | 7.1mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.670 10+ $2.260 25+ $2.150 50+ $2.040 100+ $1.920 | 4.7µH | 12.5A | Shielded | - | 16A | PIMA | 13.5mm x 12.6mm x 4.7mm | - | - | 0.0102ohm | ± 20% | 13.5mm | 12.6mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 10+ $2.220 25+ $2.160 50+ $2.020 100+ $1.860 More Pricing... | 5.6µH | 12.5A | Shielded | - | 23A | PIMC | 14mm x 12.8mm x 6.5mm | - | - | 0.01ohm | ± 20% | 14mm | 12.8mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.950 10+ $2.570 25+ $2.390 50+ $2.210 | 3.3µH | 12.5A | Shielded | - | 18A | MPXV Series | 13.2mm x 12.5mm x 3.5mm | - | - | 0.0122ohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.370 25+ $2.240 50+ $2.160 100+ $2.080 | 3.3µH | 12.5A | Shielded | - | 12A | MPX Series | 13.2mm x 12.5mm x 3.5mm | - | - | 0.0122ohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.780 10+ $1.610 25+ $1.490 50+ $1.440 100+ $1.390 More Pricing... | 470nH | 12.5A | Shielded | - | 8A | IHLP-2020BZ-11 Series | 5.49mm x 5.18mm x 2mm | - | 2020 [5050 Metric] | 0.0077ohm | ± 20% | 5.49mm | 5.18mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.100 25+ $1.090 50+ $1.000 100+ $0.915 More Pricing... | 1µH | 12.5A | Shielded | - | 9.5A | IHLP-2525CZ-11 Series | 6.86mm x 6.47mm x 3mm | - | 2525 [6363 Metric] | 8mohm | ± 20% | 6.86mm | 6.47mm | 3mm | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 | 500nH | 12.5A | Unshielded | - | 24A | 3800 Series | 10.4mm x 10.4mm x 5.6mm | - | - | 0.0037ohm | ± 20% | 10.4mm | 10.4mm | 5.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $2.320 | 5.6µH | 12.5A | Shielded | - | 23A | AMPLA1306S Series | 13.5mm x 12.5mm x 6.2mm | - | - | 0.01ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $1.990 | 800nH | 12.5A | Unshielded | - | 20A | 3800 Series | 10.4mm x 10.4mm x 5.6mm | - | - | 0.0037ohm | ± 20% | 10.4mm | 10.4mm | 5.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $5.480 | 15µH | 12.5A | Shielded | - | 23A | PIMC | 17.7mm x 17.2mm x 7mm | - | - | 0.0205ohm | ± 20% | 17.7mm | 17.2mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.920 | 8.2µH | 12.5A | Shielded | - | 17A | PIMA | 13.5mm x 12.6mm x 6.2mm | - | - | 0.0138ohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.220 2000+ $1.130 4000+ $1.030 6000+ $1.010 10000+ $0.985 | 3.3µH | 12.5A | Shielded | - | 17.9A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | - | 0.01045ohm | ± 20% | 8.5mm | 8mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $5.910 | 15µH | 12.5A | Shielded | - | 27A | AMPLA1707S Series | 17.6mm x 16.9mm x 6.7mm | - | - | 0.0205ohm | ± 20% | 17.6mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $1.130 | 3.3µH | 12.5A | Shielded | - | 17.9A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | - | 0.01045ohm | ± 20% | 8.5mm | 8mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.590 | 68µH | 12.5A | Shielded | - | 14A | MPXV Series | 22.5mm x 22mm x 13mm | - | - | 0.0308ohm | ± 20% | 22.5mm | 22mm | 13mm | ||||||