Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M3R3YFK
Newark Part No.70AH3211
Product RangePCC-M0854M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.220 |
| 2000+ | $1.130 |
| 4000+ | $1.030 |
| 6000+ | $1.010 |
| 10000+ | $0.985 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M3R3YFK
Newark Part No.70AH3211
Product RangePCC-M0854M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Product RangePCC-M0854M Series
Saturation Current (Isat)17.9A
Power Inductor Case8.5mm x 8mm x 5.4mm
Inductance Tolerance± 20%
DC Resistance Max0.01045ohm
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
17.9A
Inductance Tolerance
± 20%
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
12.5A
Product Range
PCC-M0854M Series
Power Inductor Case
8.5mm x 8mm x 5.4mm
DC Resistance Max
0.01045ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQ-P5M3R3YFK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
