Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA4012S-2R2MT
Newark Part No.73AH9096
Product RangeAMPLA4012S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
4000+ | $0.506 |
6000+ | $0.487 |
10000+ | $0.477 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,024.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4012S-2R2MT
Newark Part No.73AH9096
Product RangeAMPLA4012S Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeAMPLA4012S Series
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max80mohm
Product Length4.45mm
Product Width4.06mm
Product Height1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AMPLA4012S Series
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.5A
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
80mohm
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AMPLA4012S-2R2MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate