Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOCJY-100.000MHZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.73AJ1098
Product RangeAOCJY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.630 |
| 5+ | $216.300 |
| 10+ | $197.290 |
| 25+ | $191.350 |
| 50+ | $188.970 |
| 100+ | $185.400 |
Price for:Each
Minimum: 1
Multiple: 1
$224.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY-100.000MHZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.73AJ1098
Product RangeAOCJY Series
Frequency Nom100MHz
Frequency Stability + / -5ppb
Oscillator Output CompatibilityCMOS
Oscillator Case / PackageSMD, 25.4mm x 22.1mm
Supply Voltage Nom3.3V
Product RangeAOCJY Series
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
5ppb
Oscillator Case / Package
SMD, 25.4mm x 22.1mm
Product Range
AOCJY Series
Operating Temperature Max
50°C
Alternatives for AOCJY-100.000MHZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
