Print Page
AOCJY2-10.000MHZ-E-SW
OCXO, 10 MHz, 10 ppb, Sinewave, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AOCJY2-10.000MHZ-E-SWCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 12T1038 |
| Product Range | AOCJY2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 20+ | $200.450 |
| 60+ | $196.450 |
| 100+ | $192.430 |
Price for:Each
Minimum: 20
Multiple: 5
$4,009.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AOCJY2-10.000MHZ-E-SWCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 12T1038 |
| Product Range | AOCJY2 Series |
| Technical Datasheet | |
| Frequency Nom | 10MHz |
| Frequency Stability + / - | 10ppb |
| Oscillator Output Compatibility | Sinewave |
| Oscillator Case / Package | Through Hole, 21mm x 21mm |
| Supply Voltage Nom | 3.3V |
| Product Range | AOCJY2 Series |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency Nom | 10MHz |
|---|---|
| Oscillator Output Compatibility | Sinewave |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Stability + / - | 10ppb |
|---|---|
| Oscillator Case / Package | Through Hole, 21mm x 21mm |
| Product Range | AOCJY2 Series |
| Operating Temperature Max | 70°C |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
