Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B252012Q1R5MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AM1587RL
Cut Tape18AM1587
Product RangeAOTA-B252012Q Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.411 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.411 |
| 10+ | $0.345 |
| 15+ | $0.331 |
| 25+ | $0.318 |
| 50+ | $0.304 |
| 125+ | $0.291 |
| 250+ | $0.285 |
| 500+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252012Q1R5MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AM1587RL
Cut Tape18AM1587
Product RangeAOTA-B252012Q Series
Inductance1.5µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeAOTA-B252012Q Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
AOTA-B252012Q Series
DC Resistance Max
0.057ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.9A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
