Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ARRKP4065-S915ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65AC5590 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 648+ | $61.080 |
| 1296+ | $59.860 |
| 1944+ | $58.630 |
| 3240+ | $57.410 |
| 6480+ | $56.200 |
| 16200+ | $54.980 |
| 32400+ | $53.750 |
Price for:Each
Minimum: 648
Multiple: 648
$39,579.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ARRKP4065-S915ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65AC5590 |
| Technical Datasheet | |
| Antenna Type | RFID |
| Operating Frequency | 915MHz |
| Antenna Connector | IPEX Connector |
| Antenna Cable Length | 0.11m |
| Transmit Power | - |
| Antenna Polarization | Right Hand Circular |
| Gain | 1.5dBi |
| Antenna Mounting | Cable |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Antenna Type | RFID |
|---|---|
| Antenna Connector | IPEX Connector |
| Transmit Power | - |
| Gain | 1.5dBi |
| Product Range | - |
| Operating Frequency | 915MHz |
|---|---|
| Antenna Cable Length | 0.11m |
| Antenna Polarization | Right Hand Circular |
| Antenna Mounting | Cable |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Alternatives for ARRKP4065-S915A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
