Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDM1-11.0592MHZ-LC-TCopy
Newark Part No.
Full Reel14N5836
Cut Tape14N7906
Product RangeASDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.080 | $3,080.00 |
| Total Price | $3,080.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.010 |
| 2000+ | $2.870 |
| 4000+ | $2.620 |
| 6000+ | $2.530 |
| 10000+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDM1-11.0592MHZ-LC-TCopy
Newark Part No.
Full Reel14N5836
Cut Tape14N7906
Product RangeASDM Series
Technical Datasheet
Product RangeASDM Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ASDM Series
Operating Temperature Max
85°C
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ASDM1-11.0592MHZ-LC-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
