Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMDHC-L-R-T3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AJ1325
Product RangePure Silicon ASEMDHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $6.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$19,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMDHC-L-R-T3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AJ1325
Product RangePure Silicon ASEMDHC Series
Configurable Frequency Min10MHz
Configurable Frequency Max460MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Product RangePure Silicon ASEMDHC Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCSL
Supply Voltage Min2.25V
No. of Configurable Pins3
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Configurable Frequency Min
10MHz
Frequency Stability + / -
25ppm
Product Range
Pure Silicon ASEMDHC Series
Operating Temperature Max
85°C
Supply Voltage Min
2.25V
SVHC
No SVHC (04-Feb-2026)
Configurable Frequency Max
460MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
No. of Configurable Pins
3
Alternatives for ASEMDHC-L-R-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
