Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AST3TQ-V-25.000MHZ-28Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73AJ1541 |
| Product Range | AST3TQ-28 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.880 |
| 10+ | $33.570 |
| 100+ | $29.820 |
| 500+ | $28.320 |
| 1000+ | $27.760 |
| 2500+ | $27.190 |
| 10000+ | $26.630 |
Price for:Each
Minimum: 1
Multiple: 1
$37.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AST3TQ-V-25.000MHZ-28Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73AJ1541 |
| Product Range | AST3TQ-28 Series |
| Technical Datasheet | |
| Frequency Nom | 25MHz |
| Frequency Stability + / - | 280ppb |
| Oscillator Output Compatibility | LVCMOS |
| Supply Voltage Nom | 3.3V |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Product Range | AST3TQ-28 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 25MHz |
|---|---|
| Oscillator Output Compatibility | LVCMOS |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 280ppb |
|---|---|
| Supply Voltage Nom | 3.3V |
| Product Range | AST3TQ-28 Series |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
