Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATRD-R-0003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel97AK7226RL
Cut Tape97AK7226
Your Part Number
3,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.697 | $6.97 |
| Total Price | $6.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.697 |
| 20+ | $0.679 |
| 30+ | $0.661 |
| 50+ | $0.637 |
| 100+ | $0.612 |
| 250+ | $0.581 |
| 500+ | $0.560 |
| 1000+ | $0.503 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATRD-R-0003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel97AK7226RL
Cut Tape97AK7226
Technical Datasheet
Filter TypeTriplexer
Frequency Band1.56GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
No. of Pins8Pins
Filter Case / Package0805 [2012 Metric]
Pass Band Frequency1.56 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
Operating Temperature Min-40°C
RF Filter ApplicationsBroadband Gateways, Dual-Band Wi-Fi & GPS, GNSS, Wi-Fi Soundbars, Speakers & 802.11a/b/g/ac
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
Triplexer
No. of Pins
8Pins
Pass Band Frequency
1.56 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
RF Filter Applications
Broadband Gateways, Dual-Band Wi-Fi & GPS, GNSS, Wi-Fi Soundbars, Speakers & 802.11a/b/g/ac
Product Range
-
Frequency Band
1.56GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Filter Case / Package
0805 [2012 Metric]
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
