Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CV-TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.14T0242
Product RangeAWSCR-CV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.473 |
| 2000+ | $0.456 |
| 3000+ | $0.446 |
| 5000+ | $0.435 |
| 10000+ | $0.419 |
| 25000+ | $0.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CV-TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.14T0242
Product RangeAWSCR-CV Series
Technical Datasheet
Product RangeAWSCR-CV Series
Resonant Frequency12MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance30ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSCR-CV Series
No. of Pins
3 Pin
Frequency Stability
± 0.4%
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
12MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Alternatives for AWSCR-12.00CV-T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
