Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.91CPLA-C33-T4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AH1606RL
Cut Tape80AH1606
Product RangeAWSCR-CPLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.653 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 50+ | $0.531 |
| 100+ | $0.511 |
| 250+ | $0.487 |
| 500+ | $0.469 |
| 1000+ | $0.452 |
| 2500+ | $0.443 |
| 5000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.91CPLA-C33-T4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AH1606RL
Cut Tape80AH1606
Product RangeAWSCR-CPLA Series
Technical Datasheet
Frequency4.91MHz
Product RangeAWSCR-CPLA Series
No. of Pins3 Pin
Resonant Frequency4.91MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
4.91MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
AWSCR-CPLA Series
Resonant Frequency
4.91MHz
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Alternatives for AWSCR-4.91CPLA-C33-T4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
