Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-48.00CV-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel14T0261
Cut Tape67P3896
Product RangeAWSCR-CV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.458 | $458.00 |
| Total Price | $458.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.458 |
| 2000+ | $0.449 |
| 3000+ | $0.442 |
| 5000+ | $0.434 |
| 10000+ | $0.426 |
| 25000+ | $0.417 |
| 50000+ | $0.407 |
| 100000+ | $0.399 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.455 |
| 3000+ | $0.447 |
| 5000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-48.00CV-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel14T0261
Cut Tape67P3896
Product RangeAWSCR-CV Series
Technical Datasheet
Product RangeAWSCR-CV Series
Resonant Frequency48MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Product Range
AWSCR-CV Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
48MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
