API-1200GD-WG
API SSP HI ALARM, 9-30VDC PWR

| Quantity | Price |
|---|---|
| 1+ | $1,115.480 |
Product Information
Product Overview
API-1200GD-WG is a thermocouple input alarm which is factory configured for a thermocouple input and provides alarm contact outputs. Heavy duty relay contacts allow the module to directly control high capacity loads. It provides a single set point and reset point adjustment and DPDT relay contacts. The alarm output can be factory configured for HI or LO operation, non-latching or latching, normal or reverse acting. Top-accessible potentiometers are used to adjust the alarm trip and reset points. It contains two independent set and reset adjustments with two SPDT relay contact outputs. The alarm output can be factory configured for HI/HI, HI/LO, LO/HI or LO/ LO operation, normal acting or reverse acting. Top-accessible potentiometers are used to adjust each alarm trip and reset points. It is used in applications such as process limit backup alarm, temperature alarm, over, under, out-of-range alarm.
- Most thermocouple types input, one 8amp DPDT relay or two 8amp SPDT relays output
- Field adjustable set and reset potentiometers, automatic cold junction compensation
- Plug-in design for fast installation
- Input LoopTracker® and alarm status LEDs
- Alarm test button
- Single setpoint one DPDT relay HI alarm, non-latching, normal acting
- Operating temperature range from -10°C to +60°C
- 9 to 30VDC power
Technical Specifications
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate