Print Page
DPG1000B-30INHG/100PSIG-5
Pressure Gauge, Digital, Battery Powered
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABSOLUTE PROCESS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DPG1000B-30INHG/100PSIG-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73K4764 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
| Quantity | Price |
|---|---|
| 1+ | $564.440 |
Price for:Each
Minimum: 1
Multiple: 1
$564.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABSOLUTE PROCESS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DPG1000B-30INHG/100PSIG-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73K4764 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The DPG1000B-30INHG/100PSIG-5 is a Battery-powered Digital Pressure Gauge made of extruded aluminium case with epoxy powder coated finish. It has polycarbonate cover, front and rear gaskets. It is compatible with most liquids and gases.
- ±0.25% Test gauge accuracy
- 316 Stainless steel wetted parts
- Battery life up to 2500h
- Pressure, vacuum, absolute or compound
- BBL includes backlit display
Applications
Industrial, Test & Measurement
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (07-Nov-2024) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |