Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/100-3W-O-BBCopy
Newark Part No.10AN9010
Product RangeA/100-3W-O Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $166.800 |
Price for:Each
Minimum: 1
Multiple: 1
$166.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/100-3W-O-BBCopy
Newark Part No.10AN9010
Product RangeA/100-3W-O Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass A
Measured Temperature Min-40°C
Measured Temperature Max70°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCopper
Probe Diameter-
Probe Length-
Cable Length - Metric355.6mm
Cable Length - Imperial14"
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeA/100-3W-O Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
Copper
Probe Length
-
Cable Length - Imperial
14"
Wire Configuration
3-Wire
SVHC
To Be Advised
RTD Accuracy
Class A
Measured Temperature Max
70°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
355.6mm
Cable Termination
Wire Leaded
Product Range
A/100-3W-O Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
