Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/100-3W-SBSCopy
Newark Part No.10AN9018
Product RangeA/100-3W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $194.600 |
Price for:Each
Minimum: 1
Multiple: 1
$194.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/100-3W-SBSCopy
Newark Part No.10AN9018
Product RangeA/100-3W Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-40°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCopper
Probe Diameter0.7"
Probe Length1.2"
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeA/100-3W Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
Copper
Probe Length
1.2"
Cable Length - Imperial
24"
Wire Configuration
3-Wire
SVHC
To Be Advised
RTD Accuracy
Class A
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
0.7"
Cable Length - Metric
609.6mm
Cable Termination
Wire Leaded
Product Range
A/100-3W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
