Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/1K-NI-D-6"-BBCopy
Newark Part No.10AN7248
Product RangeA/1K-NI-D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $112.590 |
Price for:Each
Minimum: 1
Multiple: 1
$112.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-NI-D-6"-BBCopy
Newark Part No.10AN7248
Product RangeA/1K-NI-D Series
Technical Datasheet
RTD TypeProbe
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max121°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material304 Stainless Steel
Probe Diameter0.25"
Probe Length6"
Cable Length - Metric355.6mm
Cable Length - Imperial14"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeA/1K-NI-D Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-40°C
Resistance @ 0°C
1kohm
Probe Material
304 Stainless Steel
Probe Length
6"
Cable Length - Imperial
14"
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
121°C
RTD Element Material
Nickel
Probe Diameter
0.25"
Cable Length - Metric
355.6mm
Cable Termination
Wire Leaded
Product Range
A/1K-NI-D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
