Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/1K-NI-PO-18"-6'CL2PCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN7286
Product RangeA/1K-NI-PO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.730 |
Price for:Each
Minimum: 1
Multiple: 1
$148.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-NI-PO-18"-6'CL2PCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN7286
Product RangeA/1K-NI-PO Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-80°C
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material304 Stainless Steel
Probe Diameter0.25"
Probe Length18"
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeA/1K-NI-PO Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-80°C
Resistance @ 0°C
1kohm
Probe Material
304 Stainless Steel
Probe Length
18"
Cable Length - Imperial
6ft
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
150°C
RTD Element Material
Nickel
Probe Diameter
0.25"
Cable Length - Metric
1.83m
Cable Termination
Wire Leaded
Product Range
A/1K-NI-PO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
