Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/1K-NI-R2SO-A10-C5Copy
Newark Part No.10AN7307
Product RangeA/1K-NI-R2SO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $161.240 |
Price for:Each
Minimum: 1
Multiple: 1
$161.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-NI-R2SO-A10-C5Copy
Newark Part No.10AN7307
Product RangeA/1K-NI-R2SO Series
Technical Datasheet
RTD TypeComponent
RTD Accuracy-
Measured Temperature Min1.5°C
Measured Temperature Max50°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeA/1K-NI-R2SO Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component
Measured Temperature Min
1.5°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
50°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
A/1K-NI-R2SO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
