Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/1K-NI-S-PBCopy
Newark Part No.10AN9712
Product RangeA/1K-NI-S Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.980 |
Price for:Each
Minimum: 1
Multiple: 1
$113.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-NI-S-PBCopy
Newark Part No.10AN9712
Product RangeA/1K-NI-S Series
Technical Datasheet
RTD TypeComponent
RTD Accuracy-
Measured Temperature Min-30°C
Measured Temperature Max85°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeA/1K-NI-S Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component
Measured Temperature Min
-30°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
24"
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
85°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
609.6mm
Cable Termination
Wire Leaded
Product Range
A/1K-NI-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
