Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/1K-NI-SP-NISTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN7311
Product RangeA/1K-NI-SP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.130 |
Price for:Each
Minimum: 1
Multiple: 1
$232.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-NI-SP-NISTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN7311
Product RangeA/1K-NI-SP Series
Technical Datasheet
RTD TypeComponent
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max71°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material430 Stainless Steel
Probe Diameter-
Probe Length4.5"
Cable Length - Metric355.6mm
Cable Length - Imperial14"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeA/1K-NI-SP Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component
Measured Temperature Min
-40°C
Resistance @ 0°C
1kohm
Probe Material
430 Stainless Steel
Probe Length
4.5"
Cable Length - Imperial
14"
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
71°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
355.6mm
Cable Termination
Wire Leaded
Product Range
A/1K-NI-SP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
