
| Quantity | Price |
|---|---|
| 1+ | $330.120 |
| 5+ | $320.870 |
| 10+ | $299.990 |
| 25+ | $293.990 |
| 50+ | $287.980 |
Product Information
Product Overview
A/CP-FA-24'-4X is an A/CP flexible averaging thermistor. The averaging sensor provides a better overall average temperature of the actual air inside larger ducts when compared to that of a single-point sensor. The flexible averaging sensor is limited to being used in applications where operating temperatures are limited and high humidity, chemical resistance, and UV light sources aren’t required. Each of the sensing elements is protected using a dual-wall adhesive-lined heat-shrink tubing to provide a basic level of moisture protection. Applications include air handlers, rooftop units, mixed air/discharge/supply air temperature monitoring, data centers, and hospitals.
- 10kohm nominal sensor output at 25ºC (77ºF)
- White/green lead wire colors
- 24' sensor probe length
- NEMA 4X enclosure
- Response time (63% step change) is 15seconds nominal
- Operating temperature range from 0 to 75ºC
- Sensor cable diameter is 0.170” (4.32mm) nominal
- Low smoke PVC sensor jacket material
Technical Specifications
Probe with Leads
-
-
-
-
-
0°C
-
10kohm
A/CP Series
-
-
-
304.8mm
75°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
