Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/FLS-10-MCopy
Newark Part No.47AM8922
Product RangeA/FLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $628.540 |
| 5+ | $613.000 |
| 10+ | $577.960 |
| 25+ | $567.880 |
| 50+ | $557.820 |
Price for:Each
Minimum: 1
Multiple: 1
$628.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/FLS-10-MCopy
Newark Part No.47AM8922
Product RangeA/FLS Series
Technical Datasheet
HVAC TypeFreeze Stat
Operating Voltage-
Switching Capacity-
Operation Type-
External Depth206.38mm
External Height66.675mm
External Width161.9mm
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeA/FLS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
HVAC Type
Freeze Stat
Switching Capacity
-
External Depth
206.38mm
External Width
161.9mm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Operating Voltage
-
Operation Type
-
External Height
66.675mm
Operating Temperature Min
-18°C
Product Range
A/FLS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
