Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,246.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/RH1-1K-NI-DCopy
Newark Part No.10AN9591
Product RangeA Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min15VDC
Supply Voltage Max40VDC
Sensing Accuracy1%
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeA Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
40VDC
Sensor Mounting
Duct Mount
Operating Temperature Max
60°C
Qualification
-
Supply Voltage Min
15VDC
Sensing Accuracy
1%
Operating Temperature Min
-40°C
Product Range
A Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

