Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/RH1-TTM1K-D-4X-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN5170
Product RangeA/TTM1K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,619.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,619.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/RH1-TTM1K-D-4X-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN5170
Product RangeA/TTM1K Series
Technical Datasheet
Temperature Sensor TypePt1000
Measured Temperature Min-40°C
Measured Temperature Max85°C
Supply Voltage Min18VDC
Supply Voltage Max40VDC
Temperature Transmitter Output TypeAnalog
Loop PoweredYes
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeA/TTM1K Series
SVHCTo Be Advised
Technical Specifications
Temperature Sensor Type
Pt1000
Measured Temperature Max
85°C
Supply Voltage Max
40VDC
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
A/TTM1K Series
Measured Temperature Min
-40°C
Supply Voltage Min
18VDC
Temperature Transmitter Output Type
Analog
Sensor Mounting
Duct Mount
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
