Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/WPR2-30-M10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN8675
Product RangeWPR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,697.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,697.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/WPR2-30-M10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN8675
Product RangeWPR2 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max30psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationPackard Connector
Supply Voltage Min16VDC
Supply Voltage Max36VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog - Field Selectable
Housing MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWPR2 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
16VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog - Field Selectable
Operating Temperature Min
-40°C
Product Range
WPR2 Series
Pressure Port Type
NPT Male
Operating Pressure Max
30psi
Transducer Connection / Termination
Packard Connector
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate)
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
