Print Page
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.230 |
Price for:Each
Minimum: 1
Multiple: 1
$218.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAK-03Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9291
Product RangeAK Series
Technical Datasheet
Fuse Holder TypeInline Fuse
Fuse Current2A
Fuse Size HeldClass CC
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeAK Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Inline Fuse
Fuse Size Held
Class CC
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
2A
Holder Terminals
Screw
Product Range
AK Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

