Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoASENSE-D-RELCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9732
Product RangeASENSE Duct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,380.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,380.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoASENSE-D-RELCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9732
Product RangeASENSE Duct Series
Technical Datasheet
Media TypeCarbon Dioxide
Measurement Range0 to 2000ppm
Sampling MethodNon-dispersive Infrared (NDIR)
Supply Voltage Min10.5VDC
Supply Voltage Max40VDC
Sensor Case / PackageModule
No. of Pins-
Sensor MountingDuct Mount
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeASENSE Duct Series
SVHCTo Be Advised
Technical Specifications
Media Type
Carbon Dioxide
Measurement Range
0 to 2000ppm
Supply Voltage Min
10.5VDC
Sensor Case / Package
Module
Sensor Mounting
Duct Mount
Operating Temperature Max
60°C
SVHC
To Be Advised
Output Interface
0mA to 20mA, 4mA to 20mA, 0VDC to 10VDC, 2VDC to 10VDC - Field Selectable
Sampling Method
Non-dispersive Infrared (NDIR)
Supply Voltage Max
40VDC
No. of Pins
-
Operating Temperature Min
-20°C
Product Range
ASENSE Duct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
