Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoCO-R-RB-DCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9749
Product RangeCO Room Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,410.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,410.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoCO-R-RB-DCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9749
Product RangeCO Room Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeCarbon Monoxide
Output InterfaceAnalog - 4mA to 20mA, 2VDC to 10VDC
Measurement Range0 to 250ppm
Sampling Method-
Supply Voltage Min21.6VAC
Supply Voltage Max26.4VAC
Sensor Case / Package-
No. of Pins-
Sensor MountingWall Mount
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product RangeCO Room Series
SVHCTo Be Advised
Technical Specifications
Sensor Type / Technology
Gas Sensor
Output Interface
Analog - 4mA to 20mA, 2VDC to 10VDC
Sampling Method
-
Supply Voltage Max
26.4VAC
No. of Pins
-
Operating Temperature Min
-20°C
Product Range
CO Room Series
Media Type
Carbon Monoxide
Measurement Range
0 to 250ppm
Supply Voltage Min
21.6VAC
Sensor Case / Package
-
Sensor Mounting
Wall Mount
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CO-R-RB-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
