Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoCO2-010-DCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN7363
Product RangeA/CO2-010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,042.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,042.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoCO2-010-DCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN7363
Product RangeA/CO2-010 Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeCarbon Dioxide
Output InterfaceAnalog - 0VDC to 10VDC, Digital - RS-232
Measurement Range0 to 2000ppm
Sampling MethodDiffusion, Flow Through, Non-dispersive Infrared (NDIR)
Supply Voltage Min18VDC
Supply Voltage Max42VDC
Sensor Case / Package-
No. of Pins-
Sensor MountingDuct Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeA/CO2-010 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type / Technology
Gas Sensor
Output Interface
Analog - 0VDC to 10VDC, Digital - RS-232
Sampling Method
Diffusion, Flow Through, Non-dispersive Infrared (NDIR)
Supply Voltage Max
42VDC
No. of Pins
-
Operating Temperature Min
0°C
Product Range
A/CO2-010 Series
Media Type
Carbon Dioxide
Measurement Range
0 to 2000ppm
Supply Voltage Min
18VDC
Sensor Case / Package
-
Sensor Mounting
Duct Mount
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
