Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | DRN3.1Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 10AN9325 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $663.600 |
Price for:Each
Minimum: 1
Multiple: 1
$663.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | DRN3.1Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 10AN9325 |
| Technical Datasheet | |
| Signal Conditioner Input | Current, Voltage, Impedance, PWM |
| Signal Conditioner Output | Resistance |
| No. of Output Channels | - |
| Accuracy % | - |
| Output Accuracy | - |
| Supply Voltage | 24V |
| No. of Channels | - |
| Signal Conditioner Mounting | - |
| Isolation Input | Isolated |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Signal Conditioner Input | Current, Voltage, Impedance, PWM |
|---|---|
| No. of Output Channels | - |
| Output Accuracy | - |
| No. of Channels | - |
| Isolation Input | Isolated |
| SVHC | To Be Advised |
| Signal Conditioner Output | Resistance |
|---|---|
| Accuracy % | - |
| Supply Voltage | 24V |
| Signal Conditioner Mounting | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
