Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoESENSE-DCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9757
Product RangeeSENSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $924.430 |
Price for:Each
Minimum: 1
Multiple: 1
$924.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoESENSE-DCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9757
Product RangeeSENSE Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeCarbon Dioxide
Output InterfaceAnalog - 4mA to 20mA, 0VDC to 10VDC, 2VDC to 10VDC
Measurement Range0 to 2000ppm
Sampling MethodNon-dispersive Infrared (NDIR)
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Sensor Case / Package-
No. of Pins-
Sensor MountingDuct Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeeSENSE Series
SVHCTo Be Advised
Technical Specifications
Sensor Type / Technology
Gas Sensor
Output Interface
Analog - 4mA to 20mA, 0VDC to 10VDC, 2VDC to 10VDC
Sampling Method
Non-dispersive Infrared (NDIR)
Supply Voltage Max
28.8V
No. of Pins
-
Operating Temperature Min
0°C
Product Range
eSENSE Series
Media Type
Carbon Dioxide
Measurement Range
0 to 2000ppm
Supply Voltage Min
19.2V
Sensor Case / Package
-
Sensor Mounting
Duct Mount
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ESENSE-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
