Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No66800Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76Y7302
Product RangeSpecMat-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,335.600 |
| 5+ | $1,308.890 |
| 10+ | $1,282.180 |
| 25+ | $1,255.460 |
| 50+ | $1,228.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,335.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No66800Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76Y7302
Product RangeSpecMat-H Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialPolymer
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsSnap
Length40ft
Width - Imperial30"
Length - Imperial40ft
External Width30"
Width - Metric760mm
Thickness0.06"
Length - Metric12.2m
Mat FeaturesDissipative
Product RangeSpecMat-H Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
1 Layer Dissipative Mat Roll
Mat Material
Polymer
Ground Terminals
Snap
Width - Imperial
30"
External Width
30"
Thickness
0.06"
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
40ft
Length - Imperial
40ft
Width - Metric
760mm
Length - Metric
12.2m
Product Range
SpecMat-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
