
| Quantity | Price |
|---|---|
| 12+ | $22.250 |
| 24+ | $20.180 |
| 60+ | $19.770 |
Product Information
Product Overview
8044 is a Staticide® lint-free wipe. It can provide the industrial performance of a larger wipe but in an economy size without waste. Outstanding in absorbency and low in particles, this wipe is ideal for cleaning office equipment and machinery displays. Comprised of a blend of cellulose and polyester fibers, the ultra-clean cellulose portion imparts this with its high absorbency and body, while the long polyester fibers contribute to dimensional stability, strength and wicking action. Produced by using the process of hydroentanglement, this spunlace material is free of chemical binders. It is perfect for small jobs including the maintenance of office equipment. Suitable to use in ESD-safe environments for applying cleaners and chemicals. Use for the application of numerous ACL Staticide® products such as heavy duty and general purpose topicals, clean room, 6001 /6002 mat and table top cleaner, 8040 anti-glare screen cleaner, and 8072 anti-static foam cleaner.
- 75 wipes per bag
- Dimension is 6” x 6”
- Composition of 45% polyester and 55% cellulose
- Spunlace, non-woven material
- 12mils thickness
- 2seconds rate of sorption
- White appearance
Technical Specifications
Cellulose / Polyester
6"
No SVHC (17-Dec-2015)
6"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
