Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8099Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67AK7461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $33.530 |
Price for:Each
Minimum: 6
Multiple: 6
$201.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8099Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67AK7461
Technical Datasheet
Wipe MaterialNonwoven Cellulose-Poly
Wipe Width228.6mm
Wipe Length228.6mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Wipe Material
Nonwoven Cellulose-Poly
Wipe Length
228.6mm
SVHC
No SVHC (17-Dec-2015)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
