Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8691Copy
Newark Part No.83Y8718
Product RangeStaticide Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6+ | $27.280 |
Price for:Each
Minimum: 6
Multiple: 1
$163.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8691Copy
Newark Part No.83Y8718
Product RangeStaticide Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsSoldering
Dispensing MethodSqueeze Bottle
Coating Colour-
Volume-
Weight8oz
Product RangeStaticide Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Squeeze Bottle
Volume
-
Product Range
Staticide Series
Coating Applications
Soldering
Coating Colour
-
Weight
8oz
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
