Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part No62052Copy
Newark Part No.87P0463
Product Range62000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part No62052Copy
Newark Part No.87P0463
Product Range62000 Series
Technical Datasheet
Power Rating15VA
Secondary Voltages2 x 12V
Secondary Current Nom625mA
Winding TypeDual Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages115V, 230V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter57.5mm
Height24mm
Product Range62000 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
15VA
Secondary Current Nom
625mA
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
57.5mm
Product Range
62000 Series
Secondary Voltages
2 x 12V
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
115V, 230V
Transformer Terminals
Wire Leaded
Height
24mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
