Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1100
Newark Part No.05R6139
Product RangeAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.360 |
Price for:Each
Minimum: 10
Multiple: 10
$153.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1100
Newark Part No.05R6139
Product RangeAC Series
Technical Datasheet
Turns Ratio1:1000
Inductance-
ET Constant-
Frequency Range50Hz / 60Hz
Primary Current100A
Transformer MountingThrough Hole
DC Resistance Secondary21.3ohm
DC Resistance Primary-
Transformer TerminalsPC Pin
Product RangeAC Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1000
ET Constant
-
Primary Current
100A
DC Resistance Secondary
21.3ohm
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
-
Frequency Range
50Hz / 60Hz
Transformer Mounting
Through Hole
DC Resistance Primary
-
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate