Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1322Copy
Newark Part No.88W4554
Technical Datasheet
Connector to ConnectorMicro HDMI Plug to HDMI Plug
Connector Type AMicro HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
-
Connector Type A
Micro HDMI Plug
Cable Length - Imperial
6.5ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
