Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 153Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 53W5745 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 153Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 53W5745 |
| Technical Datasheet | |
| Accessory Type | Wire Bundle |
| For Use With | Breadboards |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
75 flexible stranded core wires with stiff ends moulded on in red, orange, yellow, green, blue, brown, black and white. These are a major improvement over the "box of bent wires" that are sometimes sold with breadboards, and faster than stripping your own solid core wires. Makes bread boarding super fast.
- Approximately 75 wires in a mix of colors
- 55 short wires 4.5" (120mm) long
- 10 medium wires 5.5" (150mm) long wires
- 5 long 7.5" (190mm) long wires
- 5 x-tra long 9.5" (241mm) long wires
- Breadboard not included
Technical Specifications
| Accessory Type | Wire Bundle |
|---|---|
| Product Range | - |
| For Use With | Breadboards |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
