Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No2258Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2258Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4584
Technical Datasheet
Accessory TypeCase
For Use WithRaspberry Pi Model B+/Pi 2/Pi 3
Product Range-
SVHCTo Be Advised
Product Overview
A well designed case for the Raspberry Pi™ 2 Model B board. Made of ultra-durable, super-glossy polycarbonate, it is both good looking and tough enough to toss into your bookbag or toolbox. It has slim openings for all your cables, an easy-to-remove beveled slot for your Micro SD card, slots for both your Pi Camera and upcoming Display, and a space for your GPIO cable to extend out from the Pi.
- Installation instructions
- Tilt the Pi and line up the MicroUSB, HDMI, and Audio ports with the holes in the case.
- Press down on the top USB port with one thumb until that side snaps into place.
- Press down on the Pi logo with the other thumb until it snaps into place.Some gentle persuasion may be necessary but don't worry, you won't break it.
- Color: Smoked Base with Clear Top
- Compatible with Raspberry Pi Model B+, A+, Pi 2 Model B
- Case Dimensions (without lid): 93mm x 63mm x 25mm / 3.7" x 2.5" x 1.0"
- Lid Thickness: 4mm / 0.2"
- Weight: 47g
- Slots for GPIO Cable
Technical Specifications
Accessory Type
Case
Product Range
-
For Use With
Raspberry Pi Model B+/Pi 2/Pi 3
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
