Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 640Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 53W6132 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 640Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 53W6132 |
| Technical Datasheet | |
| Accessory Type | Conductive Thread |
| For Use With | Adafruit Flora MCU Wearable Platform |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 640 is a 23m stainless thin Conductive Thread for use with Adafruit flora MCU wearable platform. It's thin, strong, smooth and made completely of 316L stainless steel. This thread is 2-ply, a little thicker than every day polyester or cotton thread but still thin enough to be sewn by hand in medium-eye needles or with a sewing machine that can handle heavy thread. Because it is strong and smooth, its ideal for any wearable/e-textile project. It also has fairly low resistivity, 16Ω per foot so you can use it to drive LEDs and other electronic components that use under 50mA.
Applications
Embedded Design & Development
Technical Specifications
| Accessory Type | Conductive Thread |
|---|---|
| Product Range | - |
| For Use With | Adafruit Flora MCU Wearable Platform |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
