Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No858Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85W1989
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No858Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85W1989
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeUnipolar
Step Angle11.25°
Torque Max150g-cm
Current Rating-
Voltage Rating Max5VDC
No. of Wires6
External Length-
Shaft Diameter5mm
Product Range-
Shaft Length6mm
SVHCTo Be Advised
Product Overview
5VDC 512 Step Small Reduction Stepper Motor
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
150g-cm
Voltage Rating Max
5VDC
External Length
-
Product Range
-
SVHC
To Be Advised
Motor Size
-
Step Angle
11.25°
Current Rating
-
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
