
| Quantity | Price |
|---|---|
| 1+ | $326.650 |
Product Information
Product Overview
CPW PLUS 6 is a CPWplus series bench and floor scale. It features a wide selection of sizes and configurations. The CPWplus is able to accommodate many industrial jobs, including concrete testing in the field, warehouse tasks, or shipping and receiving duties. A bi-directional RS-232 interface allows connection to printers or computers. Using standard commands users can request gross, net and tare weights be sent automatically. The indicator can be mounted where you need it: on the scale, on a wall, or seated on a desk giving total flexibility for the best viewing position. CPWplus is suited for many types of weighing in the field, warehouse or lab, such as food processing, shipping and receiving, materials testing or veterinary use.
- Vivid, backlit LCD easily visible in any lighting conditions
- Programmable backlight can be set to always on, always off or light only when weighing
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Large, grade 304 stainless steel pan allows easy cleaning
- Rugged construction stands up to industrial use
- Splash-proof housing, keypad and display are easy to clean, auto power-off to save energy
- Wall-mount bracket for placing indicator on vertical surface
- Hold function freezes the displayed weight, allowing time to elapse without losing the result
- A 3-year warranty means quality assured for years of use
- Selectable digital filtering helps minimize effects of vibration and disturbances
Technical Specifications
-
2g
No SVHC (23-Jan-2024)
13lb
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
